0104005 | LAPP
PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 18, yellow, outer Ø 1.75 mm, 0104005
Order No.: 33P1164
EAN: 4044774693378
MPN:
0104005
ÖLFLEX HEAT 260 SC 18/19AWG YE
Series: ÖLFLEX HEAT 260 SC
Unit Price (€ / mtr.)
2.5942 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
100 mtr.
2.5942 €
500 mtr.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 0104005, LAPP
Features
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion free insulation materials
Applications
- For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
- High-frequency engineering
- Control cabinets with high heat generation
- Measuring instruments
- Furnaces and brickworks
- Heating equipment and kitchen appliances
- Installations in the chemical industry
Technical specifications
Aderisolationsmaterial | PTFE | |
Außendurchmesser | 1.75 mm | |
AWG-Leiterquerschnitt | AWG 18 | |
Farbe | gelb | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, versilbert | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | UL | |
Prüfspannung | 3.4 kV | |
Temperaturbereich (unbewegt) | -190 bis 260 °C | |
Biegeradius bewegt | 17.5 mm | |
Biegeradius unbewegt | 7 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |