0104007 | LAPP

PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 18, purple, outer Ø 1.75 mm, 0104007

Order No.: 33P1162
EAN: 4044774693392
MPN:
0104007
ÖLFLEX HEAT 260 SC 18/19AWG VT
LAPP
0104007 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.5942 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
100 mtr.
2.5942 €
500 mtr.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 0104007, LAPP

Features

  • High dielectric strength and high abrasion resistance
  • Low water absorption
  • Resistant to microbes
  • Adhesion free insulation materials

Applications

  • For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
  • High-frequency engineering
  • Control cabinets with high heat generation
  • Measuring instruments
  • Furnaces and brickworks
  • Heating equipment and kitchen appliances
  • Installations in the chemical industry
Technical specifications
Aderisolationsmaterial PTFE
Außendurchmesser 1.75 mm
AWG-Leiterquerschnitt AWG 18
Farbe violett
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, versilbert
Nennspannung 500 V
Nennspannung U0 300 V
Norm UL
Prüfspannung 3.4 kV
Temperaturbereich (unbewegt) -190 bis 260 °C
Biegeradius bewegt 17.5 mm
Biegeradius unbewegt 7 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes