0105009 | LAPP
PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 16, orange, outer Ø 2.05 mm, 0105009
Order No.: 33P1150
EAN: 4044774693538
MPN:
0105009
ÖLFLEX HEAT 260 SC 16/19AWG OG
Series: ÖLFLEX HEAT 260 SC
Unit Price (€ / mtr.)
3.4034 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
340.34 € *
Price list
Quantity
Price per unit*
100 mtr.
3.4034 €
500 mtr.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 0105009, LAPP
Features
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion free insulation materials
Applications
- For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
- High-frequency engineering
- Control cabinets with high heat generation
- Measuring instruments
- Furnaces and brickworks
- Heating equipment and kitchen appliances
- Installations in the chemical industry
Technical specifications
Core insulation material | PTFE | |
Outer diameter | 2.05 mm | |
AWG cross-section | AWG 16 | |
Colour | orange | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, versilbert | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | UL | |
Test voltage | 3.4 kV | |
Temperature range (unmoved) | -190 bis 260 °C | |
Bending radius moved | 20.5 mm | |
Bending radius unmoved | 8.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |