0106105 | LAPP
PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 14, white, outer Ø 2.4 mm, 0106105
Order No.: 33P1143
EAN: 4044774693637
MPN:
0106105
ÖLFLEX HEAT 260 SC 14/19AWG WH
Series: ÖLFLEX HEAT 260 SC
Unit Price (€ / mtr.)
5.0099 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
100 mtr.
5.0099 €
500 mtr.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 0106105, LAPP
Features
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion free insulation materials
Applications
- For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
- High-frequency engineering
- Control cabinets with high heat generation
- Measuring instruments
- Furnaces and brickworks
- Heating equipment and kitchen appliances
- Installations in the chemical industry
Technical specifications
Aderisolationsmaterial | PTFE | |
Außendurchmesser | 2.4 mm | |
AWG-Leiterquerschnitt | AWG 14 | |
Farbe | weiß | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, versilbert | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | UL | |
Prüfspannung | 3.4 kV | |
Temperaturbereich (unbewegt) | -190 bis 260 °C | |
Biegeradius bewegt | 24 mm | |
Biegeradius unbewegt | 9.6 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |