1023603 | LAPP

XLPE-photovoltaic cable, halogen free, ÖLFLEX SOLAR XLWP, 10 mm², black, outer Ø 7.6 mm, 1023603

Order No.: 33P5138
EAN: 4044777548323
MPN:
1023603
ÖLFLEX SOLAR XLWP 1x10 WH/BK
LAPP
1023603 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
5.0932 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
100 mtr.
5.0932 €
500 mtr.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solar cable, 1023603, LAPP

The 1023603 is a solar cable suitable for permanent outdoor use and especially for the interconnection of grounded and ungrounded photovoltaic power systems. It is applicable for the connection between solar panels and as extension cable between the individual module strings or the DC/AC inverter.

Features

  • Solar Energy
  • Halogen-free
  • Cold-resistant
  • Acid-resistant
  • Temperature-resistant
  • Waterproof
  • UV-resistant
Technical specifications
Core insulation material XLPE
Outer diameter 7.6 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 10 mm²
Material XLPE
Rated voltage 1.5 kV
Rated voltage U0 1500 V
Test voltage 6.5 kV
Temperature range (active) -25 °C to 120 °C
Temperature range (unmoved) -40 °C to 120 °C
Bending radius moved 31.2 mm
Bending radius unmoved 31.2 mm
Logistics
Country of origin KR
Customs tariff number 85444999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes