1023621 | LAPP
XLPE-photovoltaic cable, halogen free, ÖLFLEX SOLAR XLWP, 4.0 mm², black/red, outer Ø 5.8 mm, 1023621
Order No.: 33P5144
EAN: 4044777548453
MPN:
1023621
ÖLFLEX SOLAR XLWP 1x4 WH/BKRD
Series: ÖLFLEX SOLAR XLWP
Unit Price (€ / mtr.)
3.1654 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1654 €
10 mtr.
2.8679 €
50 mtr.
2.5823 €
100 mtr.
2.3681 €
500 mtr.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solar cable, 1023621, LAPP
The 1023621 is a solar cable suitable for permanent outdoor use and especially for the interconnection of grounded and ungrounded photovoltaic power systems. It is applicable for the connection between solar panels and as extension cable between the individual module strings or the DC/AC inverter.
Features
- Solar Energy
- Halogen-free
- Cold-resistant
- Acid-resistant
- Temperature-resistant
- Waterproof
- UV-resistant
Technical specifications
Core insulation material | XLPE | |
Outer diameter | 5.8 mm | |
Colour | black/red | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 4.0 mm² | |
Material | XLPE | |
Rated voltage | 1.5 kV | |
Rated voltage U0 | 1500 V | |
Test voltage | 6.5 kV | |
Temperature range (active) | -25 °C to 120 °C | |
Temperature range (unmoved) | -40 °C to 120 °C | |
Bending radius moved | 24.4 mm | |
Bending radius unmoved | 24.4 mm |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85444999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |