1023622 | LAPP
XLPE-photovoltaic cable, halogen free, ÖLFLEX SOLAR XLWP, 6.0 mm², black/red, outer Ø 6.4 mm, 1023622
Order No.: 33P5147
EAN: 4044777548484
MPN:
1023622
ÖLFLEX SOLAR XLWP 1x6 WH/BKRD
Series: ÖLFLEX SOLAR XLWP
Unit Price (€ / mtr.)
3.1773 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
317.73 € *
Price list
Quantity
Price per unit*
100 mtr.
3.1773 €
500 mtr.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solar cable, 1023622, LAPP
The 1023622 is a solar cable suitable for permanent outdoor use and especially for the interconnection of grounded and ungrounded photovoltaic power systems. It is applicable for the connection between solar panels and as extension cable between the individual module strings or the DC/AC inverter.
Features
- Solar Energy
- Halogen-free
- Cold-resistant
- Acid-resistant
- Temperature-resistant
- Waterproof
- UV-resistant
Technical specifications
Core insulation material | XLPE | |
Outer diameter | 6.4 mm | |
Colour | schwarz/rot | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 6,0 mm² | |
Material | XLPE | |
Rated voltage | 1.5 kV | |
Rated voltage U0 | 1500 V | |
Test voltage | 6.5 kV | |
Temperature range (active) | -25 °C bis 120 °C | |
Temperature range (unmoved) | -40 °C bis 120 °C | |
Bending radius moved | 26.8 mm | |
Bending radius unmoved | 26.8 mm |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85444999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |