1023626 | LAPP

XLPE-photovoltaic cable, halogen free, ÖLFLEX SOLAR XLWP, 6.0 mm², black/blue, outer Ø 6.4 mm, 1023626

Order No.: 33P5146
EAN: 4056155977724
MPN:
1023626
ÖLFLEX SOLAR XLWP 1X6 WH/BKBU
LAPP
1023626 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
4.5220 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 mtr.
4.5220 €
10 mtr.
4.1055 €
50 mtr.
3.7009 €
100 mtr.
3.3915 €
500 mtr.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solar cable, 1023626, LAPP

The 1023626 is a solar cable suitable for permanent outdoor use and especially for the interconnection of grounded and ungrounded photovoltaic power systems. It is applicable for the connection between solar panels and as extension cable between the individual module strings or the DC/AC inverter.

Features

  • Solar Energy
  • Halogen-free
  • Cold-resistant
  • Acid-resistant
  • Temperature-resistant
  • Waterproof
  • UV-resistant
Technical specifications
Core insulation material XLPE
Outer diameter 6.4 mm
Colour black/blue
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 6.0 mm²
Material XLPE
Rated voltage 1.5 kV
Rated voltage U0 1500 V
Test voltage 6.5 kV
Temperature range (active) -25 °C to 120 °C
Temperature range (unmoved) -40 °C to 120 °C
Bending radius moved 26.8 mm
Bending radius unmoved 26.8 mm
Logistics
Country of origin KR
Customs tariff number 85444999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes