1023774 | LAPP
Copolymer-photovoltaic cable, halogen free, H1Z2Z2-K, 4.0 mm², red, outer Ø 5.5 mm, 1023774
Unit Price (€ / mtr.)
1.2138 € *
Available: 35 mtr.
Leadtime: 4 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2138 €
10 mtr.
1.1424 €
50 mtr.
1.0710 €
100 mtr.
0.9996 €
500 mtr.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photovoltaic cable, 1023774, LAPP
The photovoltaic cable type -K is resistant to abrasion, notch, weather, and UV radiation. This cross-linked solar photovoltaic cable is permitted to be freely suspended, and is suited to permanent outdoor use to connect grounded and ungrounded photovoltaic systems.
Features
- Impact-/Crushing-Resistance
- Flame retardant
- Halogen-free
- Low corrosiveness of combustion gases
- Robust against mechanical impacts
Applications
- Photovoltaic systems with DC system voltage up to 1800 V to ground
- Permanent water contact and submersion down to 1 metre in water depth
- For use inside and on double-insulated appliances and systems (protection class II)
- For short-circuit protected, or earth fault proof wiring
- Installation inside ducts, conduits, channels, raceways, plaster as well as devices, appliances, etc.
Technical specifications
Aderisolationsmaterial | Copolymer | |
Außendurchmesser | 5.5 mm | |
Farbe | rot | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 4,0 mm² | |
Nennspannung | 1 kV | |
Nennspannung U0 | 1000 V | |
Norm | In Anlehnung an DIN VDE 0295 | |
Prüfspannung | 6.5 kV | |
Temperaturbereich (bewegt) | -25 °C bis 90 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444999 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |