1023775 | LAPP

Copolymer-photovoltaic cable, halogen free, H1Z2Z2-K, 6.0 mm², red, outer Ø 6 mm, 1023775

Order No.: 91F8504
EAN: 4056155103598
MPN:
1023775
H1Z2Z2-K 1X6 RD
Series: H1Z2Z2-K
1023775 LAPP Insulated stranded wires
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / mtr.)
0.8806 € *
Available: 18,220 mtr.
Leadtime: On Request **
Total Price:
0.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
0.8806 €

Photovoltaic cable, 1023775, LAPP

The photovoltaic cable type -K is resistant to abrasion, notch, weather, and UV radiation. This cross-linked solar photovoltaic cable is permitted to be freely suspended, and is suited to permanent outdoor use to connect grounded and ungrounded photovoltaic systems.

Features

  • Impact-/Crushing-Resistance
  • Flame retardant
  • Halogen-free
  • Low corrosiveness of combustion gases
  • Robust against mechanical impacts

Applications

  • Photovoltaic systems with DC system voltage up to 1800 V to ground
  • Permanent water contact and submersion down to 1 metre in water depth
  • For use inside and on double-insulated appliances and systems (protection class II)
  • For short-circuit protected, or earth fault proof wiring
  • Installation inside ducts, conduits, channels, raceways, plaster as well as devices, appliances, etc.
Technical specifications
Core insulation material Copolymer
Outer diameter 6 mm
Colour rot
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 6,0 mm²
Rated voltage 1 kV
Rated voltage U0 1000 V
Standard number In Anlehnung an DIN VDE 0295
Test voltage 6.5 kV
Temperature range (active) -25 °C bis 90 °C
Logistics
Country of origin IT
Customs tariff number 85444999
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes