1023789 | LAPP
Copolymer-photovoltaic cable, halogen free, H1Z2Z2-K, 4.0 mm², blue, outer Ø 5.5 mm, 1023789
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / mtr.)
0.8806 € *
Available: 118 mtr.
Leadtime: On Request **
Photovoltaic cable, 1023789, LAPP
The photovoltaic cable type -K is resistant to abrasion, notch, weather, and UV radiation. This cross-linked solar photovoltaic cable is permitted to be freely suspended, and is suited to permanent outdoor use to connect grounded and ungrounded photovoltaic systems.
Features
- Impact-/Crushing-Resistance
- Flame retardant
- Halogen-free
- Low corrosiveness of combustion gases
- Robust against mechanical impacts
Applications
- Photovoltaic systems with DC system voltage up to 1800 V to ground
- Permanent water contact and submersion down to 1 metre in water depth
- For use inside and on double-insulated appliances and systems (protection class II)
- For short-circuit protected, or earth fault proof wiring
- Installation inside ducts, conduits, channels, raceways, plaster as well as devices, appliances, etc.
Technical specifications
Core insulation material | Copolymer | |
Outer diameter | 5.5 mm | |
Colour | blau | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 4,0 mm² | |
Rated voltage | 1 kV | |
Rated voltage U0 | 1000 V | |
Standard number | In Anlehnung an DIN VDE 0295 | |
Test voltage | 6.5 kV | |
Temperature range (active) | -25 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444999 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |