1023791 | LAPP

Copolymer-photovoltaic cable, halogen free, H1Z2Z2-K, 10 mm², blue, outer Ø 7.1 mm, 1023791

Order No.: 91F8508
EAN: 4056155101907
MPN:
1023791
H1Z2Z2-K 1X10 BU
Series: H1Z2Z2-K
1023791 LAPP Insulated stranded wires
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / mtr.)
2.7727 € *
Available: 46 mtr.
Leadtime: On Request **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7727 €
10 mtr.
2.6061 €
50 mtr.
2.4514 €
100 mtr.
2.2967 €
500 mtr.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photovoltaic cable, 1023791, LAPP

The photovoltaic cable type -K is resistant to abrasion, notch, weather, and UV radiation. This cross-linked solar photovoltaic cable is permitted to be freely suspended, and is suited to permanent outdoor use to connect grounded and ungrounded photovoltaic systems.

Features

  • Impact-/Crushing-Resistance
  • Flame retardant
  • Halogen-free
  • Low corrosiveness of combustion gases
  • Robust against mechanical impacts

Applications

  • Photovoltaic systems with DC system voltage up to 1800 V to ground
  • Permanent water contact and submersion down to 1 metre in water depth
  • For use inside and on double-insulated appliances and systems (protection class II)
  • For short-circuit protected, or earth fault proof wiring
  • Installation inside ducts, conduits, channels, raceways, plaster as well as devices, appliances, etc.
Technical specifications
Core insulation material Copolymer
Outer diameter 7.1 mm
Colour blau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 10 mm²
Rated voltage 1 kV
Rated voltage U0 1000 V
Standard number In Anlehnung an DIN VDE 0295
Test voltage 6.5 kV
Temperature range (active) -25 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444999
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes