1232002 | LAPP

Polyolefine-switching strand, halogen free, ÖLFLEX HEAT 125 SC, 0.5 mm², blue, outer Ø 2.2 mm, 1232002

Order No.: 31P7100
EAN: 4044776765523
MPN:
1232002
ÖLFLEX HEAT 125 SC 1X0.5 BU
1232002 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9282 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9282 €
10 mtr.
0.8211 €
50 mtr.
0.7616 €
100 mtr.
0.6902 €
500 mtr.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 1232002, LAPP KABEL

Highly flame-retardant core cable with enhanced properties in case of fire for a wide range of applications up to +125°C.

Features

  • Low toxicity
  • Insulation made of electron beam crosslinked polyolefin copolymer
  • Fine stranded, tinned copper conductor

Applications

  • For wiring of connection of lights, heating devices, switchgear and distributors in mechanical engineering, plant engineering and apparatus engineering
  • For laying in pipes, on, in and under plaster as well as in closed installation ducts
  • Winding goods, (electro-)magnets, pumps, electrical equipment
  • Heat treatment plants, die casting technology, heating and cooling technology
  • For assembling cable harnesses and for wiring during control cabinet installation
Technical specifications
Core insulation material Polyolefin
Outer diameter 2.2 mm
Colour blau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-3-41
Test voltage 4 kV
Temperature range (active) -55 °C bis 125 °C
Logistics
Country of origin KR
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes