1232006 | LAPP

Polyolefine-switching strand, halogen free, ÖLFLEX HEAT 125 SC, 0.5 mm², green, outer Ø 2.2 mm, 1232006

Order No.: 31P7102
EAN: 4044776765554
MPN:
1232006
ÖLFLEX HEAT 125 SC 1X0.5 GN
LAPP
1232006 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9163 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9163 €
10 mtr.
0.8092 €
50 mtr.
0.7497 €
100 mtr.
0.6783 €
500 mtr.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 1232006, LAPP KABEL

Highly flame-retardant core cable with enhanced properties in case of fire for a wide range of applications up to +125°C.

Features

  • Low toxicity
  • Insulation made of electron beam crosslinked polyolefin copolymer
  • Fine stranded, tinned copper conductor

Applications

  • For wiring of connection of lights, heating devices, switchgear and distributors in mechanical engineering, plant engineering and apparatus engineering
  • For laying in pipes, on, in and under plaster as well as in closed installation ducts
  • Winding goods, (electro-)magnets, pumps, electrical equipment
  • Heat treatment plants, die casting technology, heating and cooling technology
  • For assembling cable harnesses and for wiring during control cabinet installation
Technical specifications
Aderisolationsmaterial Polyolefin
Außendurchmesser 2.2 mm
Farbe grün
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,5 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm EN 50525-3-41
Prüfspannung 4 kV
Temperaturbereich (bewegt) -55 °C bis 125 °C
Logistics
Ursprungsland KR
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes