1232651/100 | LAPP

Glass silk-switching strand, halogen free, ÖLFLEX HEAT 650 SC, 0.75 mm², transparent, outer Ø 2.5 mm, 1232651/100

Order No.: 30P4955
EAN: 4044777290949
MPN:
1232651/100
ÖLFLEX HEAT 650 SC 1x0,75
1232651/100 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
7.8778 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
787.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.8778 €

Stranded wire, 1232651/100, LAPP KABEL

Glass-fiber core cable for use in blast furnace and power plant construction, motor, appliance and luminaire construction at temperatures up to +650°C.

Features

  • Only suitable for installation in dry conditions

Applications

  • Heating modules, electric heaters, heating cabinets furnaces, electric stoves, storage heaters Iron and steel works
  • Foundries, glass and ceramics processing, chemical industry
  • Machinery, equipment and power plant construction
Technical specifications
Core insulation material Glasseide
Outer diameter 2.5 mm
Colour transparent
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Nickel
Cable cross-section 0,75 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0295
Test voltage 1.8 kV
Temperature range (active) -50 °C bis 650 °C
Temperature range (unmoved) -50 °C bis 700 °C
Bending radius unmoved 3.75 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes