1232654/100 | LAPP
Glass silk-switching strand, halogen free, ÖLFLEX HEAT 650 SC, 2.5 mm², transparent, outer Ø 3.5 mm, 1232654/100
Order No.: 30P4965
EAN: 4044777291038
MPN:
1232654/100
ÖLFLEX HEAT 650 SC 1x2,5
Series: ÖLFLEX HEAT 650 SC
Unit Price (€ / mtr.)
15.7794 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, 1232654/100, LAPP KABEL
Glass-fiber core cable for use in blast furnace and power plant construction, motor, appliance and luminaire construction at temperatures up to +650°C.
Features
- Only suitable for installation in dry conditions
Applications
- Heating modules, electric heaters, heating cabinets furnaces, electric stoves, storage heaters Iron and steel works
- Foundries, glass and ceramics processing, chemical industry
- Machinery, equipment and power plant construction
Technical specifications
Core insulation material | Glasseide | |
Outer diameter | 3.5 mm | |
Colour | transparent | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Nickel | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0295 | |
Test voltage | 1.8 kV | |
Temperature range (active) | -50 °C bis 650 °C | |
Temperature range (unmoved) | -50 °C bis 700 °C | |
Bending radius unmoved | 12.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |