1232658/100 | LAPP
Glass silk-switching strand, halogen free, ÖLFLEX HEAT 650 SC, 16 mm², transparent, outer Ø 7.5 mm, 1232658/100
Order No.: 30P4963
EAN: 4044777291151
MPN:
1232658/100
ÖLFLEX HEAT 650 SC 1x16
Series: ÖLFLEX HEAT 650 SC
Unit Price (€ / mtr.)
62.4869 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, 1232658/100, LAPP KABEL
Glass-fiber core cable for use in blast furnace and power plant construction, motor, appliance and luminaire construction at temperatures up to +650°C.
Features
- Only suitable for installation in dry conditions
Applications
- Heating modules, electric heaters, heating cabinets furnaces, electric stoves, storage heaters Iron and steel works
- Foundries, glass and ceramics processing, chemical industry
- Machinery, equipment and power plant construction
Technical specifications
Aderisolationsmaterial | Glasseide | |
Außendurchmesser | 7.5 mm | |
Farbe | transparent | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Nickel | |
Leiterquerschnitt | 16 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE 0295 | |
Prüfspannung | 1.8 kV | |
Temperaturbereich (bewegt) | -50 °C bis 650 °C | |
Temperaturbereich (unbewegt) | -50 °C bis 700 °C | |
Biegeradius unbewegt | 80 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |