1235002 | LAPP

Polyolefine-switching strand, halogen free, ÖLFLEX HEAT 125 SC, 1.5 mm², blue, outer Ø 3 mm, 1235002

Order No.: 31P7155
EAN: 4044776765882
MPN:
1235002
ÖLFLEX HEAT 125 SC 1X1.5 BU
LAPP
1235002 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.3685 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3685 €
10 mtr.
1.2019 €
50 mtr.
1.1186 €
100 mtr.
1.0234 €
500 mtr.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 1235002, LAPP KABEL

Highly flame-retardant core cable with enhanced properties in case of fire for a wide range of applications up to +125°C.

Features

  • Abrasion resistant and impact resistant
  • Oil-resistant

Applications

  • For wiring of connection of lights, heating devices, switchgear and distributors in mechanical engineering, plant engineering and apparatus engineering
  • For laying in pipes, on, in and under plaster as well as in closed installation ducts
  • Winding goods, (electro-)magnets, pumps, electrical equipment
  • Heat treatment plants, die casting technology, heating and cooling technology
  • For assembling cable harnesses and for wiring during control cabinet installation
Technical specifications
Core insulation material polyolefine
Outer diameter 3 mm
Colour blue
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number EN 50525-3-41
Test voltage 4 kV
Temperature range (active) -55 °C to 125 °C
Logistics
Country of origin KR
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes