1236007 | LAPP
Polyolefine-switching strand, halogen free, ÖLFLEX HEAT 125 SC, 2.5 mm², purple, outer Ø 3.6 mm, 1236007
Order No.: 31P7213
EAN: 4044776766049
MPN:
1236007
ÖLFLEX HEAT 125 SC 1X2.5 VT
Series: ÖLFLEX HEAT 125 SC
Unit Price (€ / mtr.)
2.1658 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1658 €
10 mtr.
1.9040 €
50 mtr.
1.7731 €
100 mtr.
1.6303 €
500 mtr.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 1236007, LAPP KABEL
Highly flame-retardant core cable with enhanced properties in case of fire for a wide range of applications up to +125°C.
Features
- Abrasion resistant and impact resistant
- Oil-resistant
Applications
- For wiring of connection of lights, heating devices, switchgear and distributors in mechanical engineering, plant engineering and apparatus engineering
- For laying in pipes, on, in and under plaster as well as in closed installation ducts
- Winding goods, (electro-)magnets, pumps, electrical equipment
- Heat treatment plants, die casting technology, heating and cooling technology
- For assembling cable harnesses and for wiring during control cabinet installation
Technical specifications
Aderisolationsmaterial | Polyolefin | |
Außendurchmesser | 3.6 mm | |
Farbe | violett | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 2,5 mm² | |
Nennspannung | 750 V | |
Nennspannung U0 | 450 V | |
Norm | EN 50525-3-41 | |
Prüfspannung | 4 kV | |
Temperaturbereich (bewegt) | -55 °C bis 125 °C |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85444995 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |