1236105 | LAPP

Polyolefine-switching strand, halogen free, ÖLFLEX HEAT 125 SC, 2.5 mm², white, outer Ø 3.6 mm, 1236105

Order No.: 31P7214
EAN: 4044776766070
MPN:
1236105
ÖLFLEX HEAT 125 SC 1X2.5 WH
LAPP
1236105 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.1420 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1420 €
10 mtr.
1.8802 €
50 mtr.
1.7493 €
100 mtr.
1.6065 €
500 mtr.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 1236105, LAPP KABEL

Highly flame-retardant core cable with enhanced properties in case of fire for a wide range of applications up to +125°C.

Features

  • Abrasion resistant and impact resistant
  • Oil-resistant

Applications

  • For wiring of connection of lights, heating devices, switchgear and distributors in mechanical engineering, plant engineering and apparatus engineering
  • For laying in pipes, on, in and under plaster as well as in closed installation ducts
  • Winding goods, (electro-)magnets, pumps, electrical equipment
  • Heat treatment plants, die casting technology, heating and cooling technology
  • For assembling cable harnesses and for wiring during control cabinet installation
Technical specifications
Core insulation material polyolefine
Outer diameter 3.6 mm
Colour white
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 2.5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number EN 50525-3-41
Test voltage 4 kV
Temperature range (active) -55 °C to 125 °C
Logistics
Country of origin KR
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes