1237003 | LAPP

Polyolefine-switching strand, halogen free, ÖLFLEX HEAT 125 SC, 4.0 mm², brown, outer Ø 4.3 mm, 1237003

Order No.: 31P7228
EAN: 4044776766131
MPN:
1237003
ÖLFLEX HEAT 125 SC 1X4 BN
1237003 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.9036 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9036 €
10 mtr.
2.5347 €
50 mtr.
2.3443 €
100 mtr.
2.1658 €
500 mtr.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 1237003, LAPP KABEL

Highly flame-retardant core cable with enhanced properties in case of fire for a wide range of applications up to +125°C.

Features

  • Abrasion resistant and impact resistant
  • Oil-resistant

Applications

  • For wiring of connection of lights, heating devices, switchgear and distributors in mechanical engineering, plant engineering and apparatus engineering
  • For laying in pipes, on, in and under plaster as well as in closed installation ducts
  • Winding goods, (electro-)magnets, pumps, electrical equipment
  • Heat treatment plants, die casting technology, heating and cooling technology
  • For assembling cable harnesses and for wiring during control cabinet installation
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 4.0 mm²
Colour brown
Core insulation material polyolefine
Outer diameter 4.3 mm
Halogen free Yes
Standard number EN 50525-3-41
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (active) -55 °C to 125 °C
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 4 kV
Logistics
Property Value
Country of origin KR
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes