1238000 | LAPP

Polyolefine-switching strand, halogen free, ÖLFLEX HEAT 125 SC, 6.0 mm², green/yellow, outer Ø 4.8 mm, 1238000

Order No.: 31P7250
EAN: 4044776766193
MPN:
1238000
ÖLFLEX HEAT 125 SC 1X6 GNYE
LAPP
1238000 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.0583 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
100 mtr.
3.0583 €
500 mtr.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 1238000, LAPP KABEL

Highly flame-retardant core cable with enhanced properties in case of fire for a wide range of applications up to +125°C.

Features

  • Abrasion resistant and impact resistant
  • Oil-resistant

Applications

  • For wiring of connection of lights, heating devices, switchgear and distributors in mechanical engineering, plant engineering and apparatus engineering
  • For laying in pipes, on, in and under plaster as well as in closed installation ducts
  • Winding goods, (electro-)magnets, pumps, electrical equipment
  • Heat treatment plants, die casting technology, heating and cooling technology
  • For assembling cable harnesses and for wiring during control cabinet installation
Technical specifications
Aderisolationsmaterial Polyolefin
Außendurchmesser 4.8 mm
Farbe grün/gelb
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 6,0 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Norm EN 50525-3-41
Prüfspannung 4 kV
Temperaturbereich (bewegt) -55 °C bis 125 °C
Logistics
Ursprungsland KR
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes