1249525/100 | LAPP

Silicone-switching strand, halogen free, ÖLFLEX HEAT 180 SiF A, 1.5 mm², black, outer Ø 3.15 mm, 1249525/100

Order No.: 31P8061
EAN: 4044777173051
MPN:
1249525/100
ÖLFLEX HEAT 180 SiF A 1x1,5 BK
1249525/100 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.3328 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3328 €
10 mtr.
1.1781 €
50 mtr.
1.0710 €
100 mtr.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 1249525/100, LAPP KABEL

Silicone single core cable with extended temperature range.

Features

  • Fine-wire, tinned-copper conductor
  • Low smoke density
  • Low toxicity
  • Flame retardant
  • No corrosive gases

Applications

  • Areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while
  • Control cabinet manufacturing
  • Appliances and apparatus engineering
  • Electric motor industry
  • Thermal and heating elements
  • Air-conditioning technology
  • Furnace construction
  • Polymer processing
  • Generator and transformer manufacturing
Technical specifications
Aderisolationsmaterial Silikon
Außendurchmesser 3.15 mm
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,5 mm²
Nennspannung 1 kV
Nennspannung U0 600 V
Nennspannung UL/CSA 1 kV
Norm UL
Prüfspannung 3 kV
Temperaturbereich (bewegt) -50 °C bis 180 °C
Temperaturbereich (unbewegt) -50 °C bis 180 °C
Biegeradius unbewegt 18.9 mm
Logistics
Ursprungsland IT
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes