1249585/100 | LAPP

Silicone-switching strand, halogen free, ÖLFLEX HEAT 180 SiF A, 1.5 mm², red, outer Ø 3.15 mm, 1249585/100

Order No.: 31P8067
EAN: 4044777173136
MPN:
1249585/100
ÖLFLEX HEAT 180 SiF A 1x1,5 RD
1249585/100 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.3328 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3328 €
10 mtr.
1.1781 €
50 mtr.
1.0710 €
100 mtr.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 1249585/100, LAPP KABEL

Silicone single core cable with extended temperature range.

Features

  • Fine-wire, tinned-copper conductor
  • Low smoke density
  • Low toxicity
  • Flame retardant
  • No corrosive gases

Applications

  • Areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while
  • Control cabinet manufacturing
  • Appliances and apparatus engineering
  • Electric motor industry
  • Thermal and heating elements
  • Air-conditioning technology
  • Furnace construction
  • Polymer processing
  • Generator and transformer manufacturing
Technical specifications
Core insulation material Silikon
Outer diameter 3.15 mm
Colour rot
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 1,5 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Standard number UL
Test voltage 3 kV
Temperature range (unmoved) -50 °C bis 180 °C
Bending radius unmoved 18.9 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes