1249605/100 | LAPP
Silicone-switching strand, halogen free, ÖLFLEX HEAT 180 SiF A, 1.5 mm², white, outer Ø 3.15 mm, 1249605/100
Order No.: 31P8069
EAN: 4044777173150
MPN:
1249605/100
ÖLFLEX HEAT 180 SiF A 1x1,5 WH
Series: ÖLFLEX HEAT 180 SiF A
Unit Price (€ / mtr.)
1.3328 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3328 €
10 mtr.
1.1781 €
50 mtr.
1.0710 €
100 mtr.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 1249605/100, LAPP KABEL
Silicone single core cable with extended temperature range.
Features
- Fine-wire, tinned-copper conductor
- Low smoke density
- Low toxicity
- Flame retardant
- No corrosive gases
Applications
- Areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while
- Control cabinet manufacturing
- Appliances and apparatus engineering
- Electric motor industry
- Thermal and heating elements
- Air-conditioning technology
- Furnace construction
- Polymer processing
- Generator and transformer manufacturing
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 3.15 mm | |
Colour | weiß | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 1 kV | |
Standard number | UL | |
Test voltage | 3 kV | |
Temperature range (unmoved) | -50 °C bis 180 °C | |
Bending radius unmoved | 18.9 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |