1249625/100 | LAPP
Silicone-switching strand, halogen free, ÖLFLEX HEAT 180 SiF A, 1.5 mm², gray, outer Ø 3.15 mm, 1249625/100
Order No.: 31P8065
EAN: 4044777173112
MPN:
1249625/100
ÖLFLEX HEAT 180 SiF A 1x1,5 GY
Series: ÖLFLEX HEAT 180 SiF A
Unit Price (€ / mtr.)
1.3447 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3447 €
10 mtr.
1.1900 €
50 mtr.
1.0829 €
100 mtr.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 1249625/100, LAPP KABEL
Silicone single core cable with extended temperature range.
Features
- Fine-wire, tinned-copper conductor
- Low smoke density
- Low toxicity
- Flame retardant
- No corrosive gases
Applications
- Areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while
- Control cabinet manufacturing
- Appliances and apparatus engineering
- Electric motor industry
- Thermal and heating elements
- Air-conditioning technology
- Furnace construction
- Polymer processing
- Generator and transformer manufacturing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.5 mm² | |
| Colour | gray | |
| Core insulation material | silicone | |
| Outer diameter | 3.15 mm | |
| Halogen free | Yes | |
| Standard number | UL | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -50 °C to 180 °C | |
| Bending radius unmoved | 18.9 mm | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1 kV | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |