1249726/100 | LAPP
Silicone-switching strand, halogen free, ÖLFLEX HEAT 180 SiF A, 2.5 mm², green, outer Ø 3.55 mm, 1249726/100
Order No.: 31P8094
EAN: 4044777173716
MPN:
1249726/100
ÖLFLEX HEAT 180 SiF A 1x2,5 GN
Series: ÖLFLEX HEAT 180 SiF A
Unit Price (€ / mtr.)
1.9635 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9635 €
10 mtr.
1.7255 €
50 mtr.
1.5827 €
100 mtr.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 1249726/100, LAPP KABEL
Silicone single core cable with extended temperature range.
Features
- Fine-wire, tinned-copper conductor
- Low smoke density
- Low toxicity
- Flame retardant
- No corrosive gases
Applications
- Areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while
- Control cabinet manufacturing
- Appliances and apparatus engineering
- Electric motor industry
- Thermal and heating elements
- Air-conditioning technology
- Furnace construction
- Polymer processing
- Generator and transformer manufacturing
Technical specifications
Aderisolationsmaterial | Silikon | |
Außendurchmesser | 3.55 mm | |
Farbe | grün | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 2,5 mm² | |
Nennspannung | 1 kV | |
Nennspannung U0 | 600 V | |
Nennspannung UL/CSA | 1 kV | |
Norm | UL | |
Prüfspannung | 3 kV | |
Temperaturbereich (bewegt) | -40 °C bis 90 °C | |
Temperaturbereich (unbewegt) | -50 °C bis 180 °C | |
Biegeradius unbewegt | 21.3 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |