15331069 | LAPP

Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 331 600V, 0.5 mm², red, outer Ø 2.1 mm, 15331069

Order No.: 33P2341
EAN: 4064727161556
MPN:
15331069
ÖLFLEX TRAIN 331 600V 1X0,5 RD
15331069 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7378 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7378 €
10 mtr.
0.6426 €
50 mtr.
0.5712 €
100 mtr.
0.5236 €
500 mtr.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-core cable, 15331069, LAPP

The 15331069 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Good chemical resistance
  • Cold resistant
  • Mechanical resistance
  • Oil-resistant
  • Temperature-resistant
Technical specifications
Core insulation material Polymer-Compound
Outer diameter 2.1 mm
Colour rot
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,5 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.5 kV
Temperature range (active) -35°C bis 90 °C
Temperature range (unmoved) -40°C bis 120 °C
Logistics
Country of origin KR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes