15331084 | LAPP

Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 331 600V, 4.0 mm², brown, outer Ø 4.1 mm, 15331084

Order No.: 33P2411
EAN: 4064727162157
MPN:
15331084
ÖLFLEX TRAIN 331 600V 1X4 BN
15331084 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.0230 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0230 €
10 mtr.
1.7612 €
50 mtr.
1.6303 €
100 mtr.
1.4875 €
500 mtr.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-core cable, 15331084, LAPP

The 15331084 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Good chemical resistance
  • Cold resistant
  • Mechanical resistance
  • Oil-resistant
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type train cable
Cable cross-section 4.0 mm²
Colour brown
Core insulation material polymer compound
Outer diameter 4.1 mm
Halogen free Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40°C to 120 °C
Temperature range (active) -35°C to 90 °C
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes