15331106 | LAPP

Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 331 600V, 0.5 mm², gray, outer Ø 2.1 mm, 15331106

Order No.: 33P2339
EAN: 4064727163031
MPN:
15331106
ÖLFLEX TRAIN 331 600V 1X0,5 GY
15331106 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7378 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7378 €
10 mtr.
0.6426 €
50 mtr.
0.5712 €
100 mtr.
0.5236 €
500 mtr.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-core cable, 15331106, LAPP

The 15331106 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Good chemical resistance
  • Cold resistant
  • Mechanical resistance
  • Oil-resistant
  • Temperature-resistant
Technical specifications
Aderisolationsmaterial Polymer-Compound
Außendurchmesser 2.1 mm
Farbe grau
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,5 mm²
Nennspannung 1 kV
Nennspannung U0 600 V
Prüfspannung 3.5 kV
Temperaturbereich (bewegt) -35°C bis 90 °C
Temperaturbereich (unbewegt) -40°C bis 120 °C
Logistics
Ursprungsland KR
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes