15331116 | LAPP
Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 331 600V, 1 mm², purple, outer Ø 2.5 mm, 15331116
Order No.: 33P2364
EAN: 4064727163437
MPN:
15331116
ÖLFLEX TRAIN 331 600V 1X1 VT
Series: ÖLFLEX TRAIN 331 600V
Unit Price (€ / mtr.)
0.9401 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9401 €
10 mtr.
0.8211 €
50 mtr.
0.7616 €
100 mtr.
0.7021 €
500 mtr.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single-core cable, 15331116, LAPP
The 15331116 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Good chemical resistance
- Cold resistant
- Mechanical resistance
- Oil-resistant
- Temperature-resistant
Technical specifications
Aderisolationsmaterial | Polymer-Compound | |
Außendurchmesser | 2.5 mm | |
Farbe | violett | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 1 mm² | |
Nennspannung | 1 kV | |
Nennspannung U0 | 600 V | |
Prüfspannung | 3.5 kV | |
Temperaturbereich (bewegt) | -35°C bis 90 °C | |
Temperaturbereich (unbewegt) | -40°C bis 120 °C |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |