15361002 | LAPP

Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 361 1,8kV, 4.0 mm², black, outer Ø 6.7 mm, 15361002

Order No.: 33P2562
EAN: 4044777260706
MPN:
15361002
ÖLFLEX TRAIN 361 1,8kV 1X4 BK
15361002 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.499 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
249.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.499 €

Single-core cable, 15361002, LAPP

The 15361002 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Highly oil- and fuel-resistant
  • Good chemical resistance
  • Cold resistant
  • UV-resistant
  • Temperature-resistant
Technical specifications
Aderisolationsmaterial Polymer-Compound
Außendurchmesser 6.7 mm
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 4,0 mm²
Nennspannung 3 kV
Nennspannung U0 1800 V
Prüfspannung 6.5 kV
Temperaturbereich (bewegt) -35°C bis 90 °C
Temperaturbereich (unbewegt) -40°C bis 120 °C
Logistics
Ursprungsland US
Zolltarifnummer 85446010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes