15361006 | LAPP

Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 361 1,8kV, 25 mm², black, outer Ø 10.5 mm, 15361006

Order No.: 33P2559
EAN: 4044777260829
MPN:
15361006
ÖLFLEX TRAIN 361 1,8kV 1X25 BK
LAPP
15361006 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
11.7215 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
11.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
11.7215 €

Single-core cable, 15361006, LAPP

The 15361006 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Highly oil- and fuel-resistant
  • Good chemical resistance
  • Cold resistant
  • UV-resistant
  • Temperature-resistant
Technical specifications
Core insulation material polymer compound
Outer diameter 10.5 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 25 mm²
Rated voltage 3 kV
Rated voltage U0 1800 V
Test voltage 6.5 kV
Temperature range (active) -35°C to 90 °C
Temperature range (unmoved) -40°C to 120 °C
Logistics
Country of origin US
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes