15361008 | LAPP
Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 361 1,8kV, 50 mm², black, outer Ø 13.7 mm, 15361008
Order No.: 33P2563
EAN: 4044777260881
MPN:
15361008
ÖLFLEX TRAIN 361 1,8kV 1X50 BK
Series: ÖLFLEX TRAIN 361 1,8kV
Unit Price (€ / mtr.)
22.2649 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Single-core cable, 15361008, LAPP
The 15361008 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Highly oil- and fuel-resistant
- Good chemical resistance
- Cold resistant
- UV-resistant
- Temperature-resistant
Technical specifications
Core insulation material | Polymer-Compound | |
Outer diameter | 13.7 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 50 mm² | |
Rated voltage | 3 kV | |
Rated voltage U0 | 1800 V | |
Test voltage | 6.5 kV | |
Temperature range (active) | -35°C bis 90 °C | |
Temperature range (unmoved) | -40°C bis 120 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85446010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |