15361009 | LAPP

Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 361 1,8kV, 70 mm², black, outer Ø 15.4 mm, 15361009

Order No.: 33P2565
EAN: 4044777260911
MPN:
15361009
ÖLFLEX TRAIN 361 1,8kV 1X70 BK
15361009 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
29.75 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2,975.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
29.75 €

Single-core cable, 15361009, LAPP

The 15361009 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Highly oil- and fuel-resistant
  • Good chemical resistance
  • Cold resistant
  • UV-resistant
  • Temperature-resistant
Technical specifications
Core insulation material Polymer-Compound
Outer diameter 15.4 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 70 mm²
Rated voltage 3 kV
Rated voltage U0 1800 V
Test voltage 6.5 kV
Temperature range (active) -35°C bis 90 °C
Temperature range (unmoved) -40°C bis 120 °C
Logistics
Country of origin US
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes