15361012 | LAPP
Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 361 1,8kV, 150 mm², black, outer Ø 21.4 mm, 15361012
Order No.: 33P2554
EAN: 4044777261000
MPN:
15361012
ÖLFLEX TRAIN 361 1,8kV 1X150 BK
Series: ÖLFLEX TRAIN 361 1,8kV
Unit Price (€ / mtr.)
57.9292 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Single-core cable, 15361012, LAPP
The 15361012 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Highly oil- and fuel-resistant
- Good chemical resistance
- Cold resistant
- UV-resistant
- Temperature-resistant
Technical specifications
Core insulation material | polymer compound | |
Outer diameter | 21.4 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 150 mm² | |
Rated voltage | 3 kV | |
Rated voltage U0 | 1800 V | |
Test voltage | 6.5 kV | |
Temperature range (active) | -35°C to 90 °C | |
Temperature range (unmoved) | -40°C to 120 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85446010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |