15361015 | LAPP
Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 361 1,8kV, 300 mm², black, outer Ø 28 mm, 15361015
Order No.: 33P2560
EAN: 4044777261093
MPN:
15361015
ÖLFLEX TRAIN 361 1,8kV 1X300 BK
Series: ÖLFLEX TRAIN 361 1,8kV
Unit Price (€ / mtr.)
121.2015 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
12,120.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
121.2015 €
Single-core cable, 15361015, LAPP
The 15361015 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Highly oil- and fuel-resistant
- Good chemical resistance
- Cold resistant
- UV-resistant
- Temperature-resistant
Technical specifications
Aderisolationsmaterial | Polymer-Compound | |
Außendurchmesser | 28 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 300 mm² | |
Nennspannung | 3 kV | |
Nennspannung U0 | 1800 V | |
Prüfspannung | 6.5 kV | |
Temperaturbereich (bewegt) | -35°C bis 90 °C | |
Temperaturbereich (unbewegt) | -40°C bis 120 °C |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85446010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |