15382008 | LAPP
Silicone-train cable, halogen free, ÖLFLEX TRAIN HT 150 F 1,8kV, 50 mm², black, outer Ø 14.7 mm, 15382008
Order No.: 33P2578
EAN: 4044777818884
MPN:
15382008
ÖLFLEX TRAIN HT 150 F 1,8kV 1x50
Series: ÖLFLEX TRAIN HT 150 F 1,8kV
Unit Price (€ / mtr.)
33.8912 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Single-core cable, 15382008, LAPP
The 15382008 is a single core silicone rubber insulated high temperature cable for railway rolling stock, having special fire performance. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Highly oil- and fuel-resistant
- Good chemical resistance
- Cold resistant
- UV-resistant
- Temperature-resistant
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 14.7 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 50 mm² | |
Rated voltage | 3 kV | |
Rated voltage U0 | 1800 V | |
Test voltage | 6.5 kV | |
Temperature range (unmoved) | -40°C bis 150 °C |
Download
Logistics
Customs tariff number | 85446010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |