15382020 | LAPP

Silicone-train cable, halogen free, ÖLFLEX TRAIN HT 150 F 3,6kV, 2.5 mm², black, outer Ø 8.3 mm, 15382020

Order No.: 33P2587
EAN: 4044777819065
MPN:
15382020
ÖLFLEX TRAIN HT 150 F 3,6kV 1x2,5
15382020 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
6.3427 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
634.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.3427 €

Single-core cable, 15382020, LAPP

The 15382020 is a single core silicone rubber insulated high temperature cable for railway rolling stock, having special fire performance. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Highly oil- and fuel-resistant
  • Good chemical resistance
  • Cold resistant
  • UV-resistant
  • Temperature-resistant
Technical specifications
Aderisolationsmaterial Silikon
Außendurchmesser 8.3 mm
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 2,5 mm²
Nennspannung 6 kV
Nennspannung U0 3600 V
Prüfspannung 11 kV
Temperaturbereich (unbewegt) -40°C bis 150 °C
Logistics
Zolltarifnummer 85446010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes