15382044 | LAPP

Silicone-train cable, halogen free, ÖLFLEX TRAIN HT 150 F 3,6kV, 10 mm², black, outer Ø 10.2 mm, 15382044

Order No.: 33P2596
EAN: 4044777819461
MPN:
15382044
ÖLFLEX TRAIN HT 150 FF 1,8kV 1x10
15382044 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
12.2094 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,220.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
12.2094 €

Single-core cable, 15382044, LAPP

The 15382044 is a single core silicone rubber insulated high temperature cable for railway rolling stock, having special fire performance. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Highly oil- and fuel-resistant
  • Good chemical resistance
  • Cold resistant
  • UV-resistant
  • Temperature-resistant
Technical specifications
Aderisolationsmaterial Silikon
Außendurchmesser 10.2 mm
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 10 mm²
Nennspannung 3 kV
Nennspannung U0 1800 V
Prüfspannung 6.5 kV
Temperaturbereich (unbewegt) -40°C bis 150 °C
Biegeradius bewegt 55 mm
Biegeradius unbewegt 33 mm
Logistics
Zolltarifnummer 85446010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes