15382047 | LAPP

Silicone-train cable, halogen free, ÖLFLEX TRAIN HT 150 F 3,6kV, 35 mm², black, outer Ø 14.8 mm, 15382047

Order No.: 33P2603
EAN: 4044777819522
MPN:
15382047
ÖLFLEX TRAIN HT 150 FF 1,8kV 1x35
15382047 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
31.6659 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3,166.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
31.6659 €

Single-core cable, 15382047, LAPP

The 15382047 is a single core silicone rubber insulated high temperature cable for railway rolling stock, having special fire performance. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Highly oil- and fuel-resistant
  • Good chemical resistance
  • Cold resistant
  • UV-resistant
  • Temperature-resistant
Technical specifications
Core insulation material Silikon
Outer diameter 14.8 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 35 mm²
Rated voltage 3 kV
Rated voltage U0 1800 V
Test voltage 6.5 kV
Temperature range (unmoved) -40°C bis 150 °C
Bending radius moved 79.5 mm
Bending radius unmoved 47.7 mm
Logistics
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes