15382051 | LAPP
Silicone-train cable, halogen free, ÖLFLEX TRAIN HT 150 F 3,6kV, 120 mm², black, outer Ø 22.6 mm, 15382051
Order No.: 33P2597
EAN: 4044777819607
MPN:
15382051
ÖLFLEX TRAIN HT 150 FF 1,8kV 1x120
Series: ÖLFLEX TRAIN HT 150 F 3,6kV
Unit Price (€ / mtr.)
81.8006 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Single-core cable, 15382051, LAPP
The 15382051 is a single core silicone rubber insulated high temperature cable for railway rolling stock, having special fire performance. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Highly oil- and fuel-resistant
- Good chemical resistance
- Cold resistant
- UV-resistant
- Temperature-resistant
Technical specifications
Aderisolationsmaterial | Silikon | |
Außendurchmesser | 22.6 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 120 mm² | |
Nennspannung | 3 kV | |
Nennspannung U0 | 1800 V | |
Prüfspannung | 6.5 kV | |
Temperaturbereich (unbewegt) | -40°C bis 150 °C | |
Biegeradius bewegt | 113 mm | |
Biegeradius unbewegt | 67.8 mm |
Download
Logistics
Zolltarifnummer | 85446010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |