15382052 | LAPP

Silicone-train cable, halogen free, ÖLFLEX TRAIN HT 150 F 3,6kV, 150 mm², black, outer Ø 24.2 mm, 15382052

Order No.: 33P2598
EAN: 4044777819621
MPN:
15382052
ÖLFLEX TRAIN HT 150 FF 1,8kV 1x150
LAPP
15382052 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
97.0207 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
97.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
97.0207 €

Single-core cable, 15382052, LAPP

The 15382052 is a single core silicone rubber insulated high temperature cable for railway rolling stock, having special fire performance. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Highly oil- and fuel-resistant
  • Good chemical resistance
  • Cold resistant
  • UV-resistant
  • Temperature-resistant
Technical specifications
Core insulation material silicone
Outer diameter 24.2 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 150 mm²
Rated voltage 3 kV
Rated voltage U0 1800 V
Test voltage 6.5 kV
Temperature range (unmoved) -40°C to 150 °C
Bending radius moved 130.5 mm
Bending radius unmoved 78.3 mm
Logistics
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes