15382060 | LAPP
Silicone-train cable, halogen free, ÖLFLEX TRAIN HT 150 F 3,6kV, 2.5 mm², black, outer Ø 10.8 mm, 15382060
Order No.: 33P2614
EAN: 4044777819720
MPN:
15382060
ÖLFLEX TRAIN HT 150 FF 3,6kV 1x2,5
Series: ÖLFLEX TRAIN HT 150 F 3,6kV
Unit Price (€ / mtr.)
10.3887 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Single-core cable, 15382060, LAPP
The 15382060 is a single core silicone rubber insulated high temperature cable for railway rolling stock, having special fire performance. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Highly oil- and fuel-resistant
- Good chemical resistance
- Cold resistant
- UV-resistant
- Temperature-resistant
Technical specifications
Aderisolationsmaterial | Silikon | |
Außendurchmesser | 10.8 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 2,5 mm² | |
Nennspannung | 6 kV | |
Nennspannung U0 | 3600 V | |
Prüfspannung | 11 kV | |
Temperaturbereich (unbewegt) | -40°C bis 150 °C | |
Biegeradius bewegt | 58 mm | |
Biegeradius unbewegt | 34.8 mm |
Download
Logistics
Zolltarifnummer | 85446010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |