38115806 | LAPP

XLPE-photovoltaic cable, halogen free, ÖLFLEX SOLAR H1 BUR, 4.0 mm², black, outer Ø 5.6 mm, 38115806

Order No.: 92F936
EAN: 4064727664941
MPN:
38115806
ÖLFLEX SOLAR H1 BUR 1X4 BK
LAPP
38115806 LAPP Insulated stranded wires Image 1
38115806 LAPP Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
1.2495 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2495 €
10 mtr.
1.0829 €
50 mtr.
0.9996 €
100 mtr.
0.9163 €
500 mtr.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solar cable, 38115806, LAPP

The 38115806 cross-linked, halogen-free and double-insulated solar cable is suitable for permanent outdoor use and especially for the interconnection of grounded and ungrounded photovoltaic power systems. It is applicable for the connection of solar panels among themselves and as extension cable between the individual module strings or the DC/AC inverter.

Features

  • A laterally waterproof cable allows permanent submersion in shallow, uncontaminated water: AD8 in accordance with IEC 60364-5-51 and IEC 62440
  • Cross-linked insulation and sheath materials promote durability at high temperatures or at high current load, ensure a high dielectric strength and a high short circuit temperature
  • Expected service life of 25 years in accordance with EN 50618 for H1Z2Z2-K-compliant application
  • Excellent price-performance ratio thanks to smart material selection

Applications

  • For unprotected connection of solar modules and inverters in earthed and non-earthed photovoltaic systems according to EN 50618
  • For interconnecting solar modules
  • For fixed installation and occasional flexing, if necessary freely hanging
  • Underground installation in protective cable conduits only with drainage of accumulated water
  • Can be installed in closed installation ducts, under plaster and in devices
Technical specifications
Core insulation material XLPE
Outer diameter 5.6 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 4.0 mm²
Material XLPE
Rated voltage 1 kV
Rated voltage U0 1000 V
Test voltage 6.5 kV
Temperature range (active) -25 °C to 120 °C
Temperature range (unmoved) -40 °C to 120 °C
Bending radius moved 88.5 mm
Bending radius unmoved 23.6 mm
Logistics
Customs tariff number 85444999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes