4125009S | LAPP
PVC-switching strand, LiY, 0.14 mm², orange, outer Ø 1.1 mm, 4125009S
Unit Price (€ / mtr.)
0.2166 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, 4125009S, LAPP KABEL
LIY, PVC control cable, extra-low voltage stranded wire for fixed wiring of telecommunication equipment and electronic assemblies, max. +70 °C at conductor.
Features
- Flame retardant
- Core insulation based on PVC
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.1 mm | |
Colour | orange | |
Halogen free | No | |
Cable structure | 18 x 0,1 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Rated voltage | 50 V | |
Standard number | VDE 0207-4 | |
Test voltage | 1.2 kV | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Original Packaging | Rolle mit 500 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |