4125106S | LAPP

PVC-switching strand, LiY, 0.14 mm², gray, outer Ø 1.1 mm, 4125106S

Order No.: 30P3732
EAN: 4044774695006
MPN:
4125106S
LiY 1x0,14 GY
Series: LiY
4125106S LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2166 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
108.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.2166 €

Stranded wire, 4125106S, LAPP KABEL

LIY, PVC control cable, extra-low voltage stranded wire for fixed wiring of telecommunication equipment and electronic assemblies, max. +70 °C at conductor.

Features

  • Flame retardant
  • Core insulation based on PVC
Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
Colour grau
Halogen free No
Cable structure 18 x 0,1 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Rated voltage 50 V
Standard number VDE 0207-4
Test voltage 1.2 kV
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Original Packaging Rolle mit 500 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes