4126005S | LAPP

PVC-stranded wire, high flexible, LiY, 0.25 mm², yellow, outer Ø 1.3 mm, 4126005S

Order No.: 30P3751
EAN: 4044774695068
MPN:
4126005S
LiY 1x0,25 YE
Series: LiY
4126005S LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3094 € *
Available: 500 mtr.
Leadtime: 4 Weeks **
Total Price:
77.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
0.3094 €

Stranded wire, high flexible, 4126005S, LAPP KABEL

LIY, PVC control cable, extra-low voltage stranded wire for fixed wiring of telecommunication equipment and electronic assemblies, max. +70 °C at conductor.

Features

  • Flame retardant
  • Core insulation based on PVC
Technical specifications
Core insulation material PVC
Outer diameter 1.3 mm
Colour gelb
Halogen free No
Cable structure 14 x 0,15 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Rated voltage 50 V
Rated voltage U0 50 V
Standard number VDE 0207-4
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Original Packaging Rolle mit 250 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes