4150103 | LAPP

PVC-switching strand, highly flexible, ÖLFLEX WIRE MS 2.2, 0.5 mm², AWG 22, brown, outer Ø 2.7 mm, 4150103

Order No.: 30P3992
EAN: 4044774726410
MPN:
4150103
ÖLFLEX WIRE MS 2.2 1X0,5 BN
4150103 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.3927 €

Stranded wire, high flexible, 4150103, LAPP KABEL

The 4150103 is a connection and control cable, PVC core cable, field wiring and has an increased maximum conductor temperature.

Features

  • Flame retardant
  • Oil-resistant

Applications

  • Factory wiring
  • Field wiring
  • Frequency converter power supply
  • Internal wiring of devices and in control cabinets
  • Protected wiring in and on lights
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.5 mm²
AWG cross-section AWG 22
Colour brown
Core insulation material PVC
Outer diameter 2.7 mm
Halogen free No
Standard number HAR, UL, CSA
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -40 °C to 90 °C
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 1 kV
Test voltage 2.5 kV
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes