4150404 | LAPP

PVC-stranded wire, high flexible, ÖLFLEX WIRE MS 2.2, 1.5 mm², AWG 16, red, outer Ø 3.4 mm, 4150404

Order No.: 30P4015
EAN: 4044774726694
MPN:
4150404
ÖLFLEX WIRE MS 2.2 1X1,5 RD
4150404 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9282 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
92.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.9282 €

Stranded wire, high flexible, 4150404, LAPP KABEL

The 4150404 is a connection and control cable, PVC core cable, field wiring and has an increased maximum conductor temperature.

Features

  • Flame retardant
  • Oil-resistant

Applications

  • Factory wiring
  • Field wiring
  • Frequency converter power supply
  • Internal wiring of devices and in control cabinets
  • Protected wiring in and on lights
Technical specifications
Core insulation material PVC
Outer diameter 3.4 mm
AWG cross-section AWG 16
Colour rot
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 1,5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 1 kV
Standard number HAR, UL, CSA
Test voltage 2.5 kV
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Karton mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes